Technical Document
Specifications
Brand
MolexPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
39500
Number Of Rows
1
Body Orientation
Horizontal
Country of Origin
China
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
5
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.902 | BD 4.510 |
25 - 95 | BD 0.864 | BD 4.318 |
100 - 195 | BD 0.825 | BD 4.125 |
200+ | BD 0.792 | BD 3.960 |
Technical Document
Specifications
Brand
MolexPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
39500
Number Of Rows
1
Body Orientation
Horizontal
Country of Origin
China