Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Vertical Mount
Gender
Male
Series
39773
Country of Origin
Italy
Stock information temporarily unavailable.
BD 1.204
BD 1.204 Each (Exc. Vat)
BD 1.324
BD 1.324 Each (inc. VAT)
Molex 39773 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Vertical Mount, 1-Row
1
BD 1.204
BD 1.204 Each (Exc. Vat)
BD 1.324
BD 1.324 Each (inc. VAT)
Molex 39773 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Vertical Mount, 1-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Vertical Mount
Gender
Male
Series
39773
Country of Origin
Italy