Molex Mini-Fit Sr Series Female Crimp Terminal, 8AWG Max

RS Stock No.: 775-7589Brand: MolexManufacturers Part No.: 42815-0032Distrelec Article No.: 30160966
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Sr Connector Housing

Series

Mini-Fit Sr

Termination Method

Crimp

Contact Plating

Gold

Maximum Wire Size AWG

8AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

8AWG

Series Number

42815

Maximum Contact Resistance

1mΩ

Maximum Current

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Molex Mini-Fit Sr. Crimp contacts - 42815 and 42817 Series

Male and female crimp terminals for use in Mini-Fit Sr. receptacle and plug housings able to support up to 50 A. These crimp terminals are available with a silver plating which is more cost effective than gold and also offers corrosion resistance and good conductive qualities. The receptacle terminals have a dual beam design with four points of contact for high contact reliability and long-term electrical performance. These crimp terminals also have a low insertion force

Features and Benefits

• Support up to 50 A
• Silver plating offers cost savings, corrosion resistance and high conductivity
• Dual beam design with four points of contact for high electrical reliability
• Low insertion force

Product Application Information

Mini-Fit Sr. power connectors are suitable for use in the industrial, consumer, automotive, telecommunications and medical industries. Applications include printers, power supplies, washers, dryers, motorcycles, commercial vehicles, servers and X-ray machines

Molex Minifit Sr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 12.210

BD 1.221 Each (In a Pack of 10) (Exc. Vat)

BD 13.431

BD 1.343 Each (In a Pack of 10) (inc. VAT)

Molex Mini-Fit Sr Series Female Crimp Terminal, 8AWG Max

BD 12.210

BD 1.221 Each (In a Pack of 10) (Exc. Vat)

BD 13.431

BD 1.343 Each (In a Pack of 10) (inc. VAT)

Molex Mini-Fit Sr Series Female Crimp Terminal, 8AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 190BD 1.221BD 12.210
200 - 740BD 1.001BD 10.010
750 - 2990BD 0.902BD 9.020
3000 - 5990BD 0.798BD 7.975
6000+BD 0.776BD 7.755

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Sr Connector Housing

Series

Mini-Fit Sr

Termination Method

Crimp

Contact Plating

Gold

Maximum Wire Size AWG

8AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

8AWG

Series Number

42815

Maximum Contact Resistance

1mΩ

Maximum Current

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Molex Mini-Fit Sr. Crimp contacts - 42815 and 42817 Series

Male and female crimp terminals for use in Mini-Fit Sr. receptacle and plug housings able to support up to 50 A. These crimp terminals are available with a silver plating which is more cost effective than gold and also offers corrosion resistance and good conductive qualities. The receptacle terminals have a dual beam design with four points of contact for high contact reliability and long-term electrical performance. These crimp terminals also have a low insertion force

Features and Benefits

• Support up to 50 A
• Silver plating offers cost savings, corrosion resistance and high conductivity
• Dual beam design with four points of contact for high electrical reliability
• Low insertion force

Product Application Information

Mini-Fit Sr. power connectors are suitable for use in the industrial, consumer, automotive, telecommunications and medical industries. Applications include printers, power supplies, washers, dryers, motorcycles, commercial vehicles, servers and X-ray machines

Molex Minifit Sr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in