Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row

RS Stock No.: 342-4134Brand: MolexManufacturers Part No.: 42816-0412Distrelec Article No.: 14422412
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

10mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

Mini-Fit Sr

For Use With

Mini-Fit Sr. Female Crimp Terminal(42815)

Body Orientation

Straight

Length

43.5mm

Width

14.8mm

Housing Material

Polyester

Distrelec Product Id

14422412

Product details

Molex Mini-Fit Sr. Cable Receptacle Housings

Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.

The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.

Features and benefits

• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.

• Available in single/dual row configurations depending on your needs.

• Suitable for Wire to Wire & Wire to Board configurations.

• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.

• If a single row is already specced, no other certification is needed for a dual row.

• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.

• Fully isolated towers to prevent shorting or arcing.

• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).

• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.

• Polarised so insertion can only be one direction. Eliminating terminal backouts.

• Headers are made of high temp for six glass filled nylon that is surface mount compatible.

• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".

Applications

The Mini-Ft Sr. series is suited for high power, high current applications such as:

• Industrial networking equipment

• Power transmission

• Telecommunications

• Computer workstations

• Servers

• UPS systems

• Power supplies

• Generators

• Welding equipment

Molex Minifit Sr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.222

BD 2.222 Each (Exc. Vat)

BD 2.444

BD 2.444 Each (inc. VAT)

Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
Select packaging type

BD 2.222

BD 2.222 Each (Exc. Vat)

BD 2.444

BD 2.444 Each (inc. VAT)

Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 2.222
20 - 74BD 1.952
75 - 299BD 1.881
300 - 599BD 1.568
600+BD 1.546

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

10mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

Mini-Fit Sr

For Use With

Mini-Fit Sr. Female Crimp Terminal(42815)

Body Orientation

Straight

Length

43.5mm

Width

14.8mm

Housing Material

Polyester

Distrelec Product Id

14422412

Product details

Molex Mini-Fit Sr. Cable Receptacle Housings

Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.

The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.

Features and benefits

• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.

• Available in single/dual row configurations depending on your needs.

• Suitable for Wire to Wire & Wire to Board configurations.

• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.

• If a single row is already specced, no other certification is needed for a dual row.

• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.

• Fully isolated towers to prevent shorting or arcing.

• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).

• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.

• Polarised so insertion can only be one direction. Eliminating terminal backouts.

• Headers are made of high temp for six glass filled nylon that is surface mount compatible.

• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".

Applications

The Mini-Ft Sr. series is suited for high power, high current applications such as:

• Industrial networking equipment

• Power transmission

• Telecommunications

• Computer workstations

• Servers

• UPS systems

• Power supplies

• Generators

• Welding equipment

Molex Minifit Sr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more