Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)
Body Orientation
Straight
Length
3.86mm
Width
8.28mm
Housing Material
Nylon
Country of Origin
United States
Product details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series
BD 1.540
BD 0.308 Each (In a Pack of 5) (Exc. Vat)
BD 1.694
BD 0.339 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.540
BD 0.308 Each (In a Pack of 5) (Exc. Vat)
BD 1.694
BD 0.339 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.308 | BD 1.540 |
125 - 495 | BD 0.204 | BD 1.018 |
500 - 2495 | BD 0.204 | BD 1.018 |
2500 - 4995 | BD 0.198 | BD 0.990 |
5000+ | BD 0.198 | BD 0.990 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)
Body Orientation
Straight
Length
3.86mm
Width
8.28mm
Housing Material
Nylon
Country of Origin
United States
Product details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board