Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row

RS Stock No.: 233-2769Brand: MolexManufacturers Part No.: 43025-0600Distrelec Article No.: 14402300
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

3mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)

Body Orientation

Straight

Length

9.85mm

Width

11.56mm

Housing Material

Nylon

Country of Origin

China

Product details

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.375

BD 0.275 Each (In a Pack of 5) (Exc. Vat)

BD 1.513

BD 0.303 Each (In a Pack of 5) (inc. VAT)

Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row
Select packaging type

BD 1.375

BD 0.275 Each (In a Pack of 5) (Exc. Vat)

BD 1.513

BD 0.303 Each (In a Pack of 5) (inc. VAT)

Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.275BD 1.375
125 - 495BD 0.187BD 0.935
500 - 2495BD 0.182BD 0.908
2500 - 4995BD 0.154BD 0.770
5000+BD 0.148BD 0.742

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

3mm

Gender

Receptacle

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773)

Body Orientation

Straight

Length

9.85mm

Width

11.56mm

Housing Material

Nylon

Country of Origin

China

Product details

Molex Micro-Fit Connector Housings – Series 43025 & 43020

The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits

• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in