Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Female
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Receptacle
Body Orientation
Straight
Length
24.85mm
Width
11.56mm
Housing Material
PET
Product details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series
BD 3.885
BD 0.777 Each (In a Pack of 5) (Exc. Vat)
BD 4.273
BD 0.855 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.885
BD 0.777 Each (In a Pack of 5) (Exc. Vat)
BD 4.273
BD 0.855 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.777 | BD 3.885 |
100 - 370 | BD 0.536 | BD 2.678 |
375 - 1495 | BD 0.525 | BD 2.625 |
1500+ | BD 0.452 | BD 2.258 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Female
Mounting Type
Cable Mount
Series
MICRO-FIT 3.0
For Use With
Micro-Fit 3.0 Receptacle
Body Orientation
Straight
Length
24.85mm
Width
11.56mm
Housing Material
PET
Product details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board