Technical Document
Specifications
Brand
MolexGender
Female
For Use With
43025, 43645 Micro-Fit 3.0 Receptacle Housings, 44133 Micro-Fit BMI Panel Mount Receptacle Housings
Series
Micro-Fit
Termination Method
Compression, Crimp
Contact Plating
Gold, Tin
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
BD 462.000
BD 0.038 Each (On a Reel of 12000) (Exc. Vat)
BD 508.200
BD 0.042 Each (On a Reel of 12000) (inc. VAT)
12000
BD 462.000
BD 0.038 Each (On a Reel of 12000) (Exc. Vat)
BD 508.200
BD 0.042 Each (On a Reel of 12000) (inc. VAT)
12000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
12000 - 12000 | BD 0.038 | BD 462.000 |
24000 - 24000 | BD 0.033 | BD 396.000 |
36000+ | BD 0.033 | BD 396.000 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
43025, 43645 Micro-Fit 3.0 Receptacle Housings, 44133 Micro-Fit BMI Panel Mount Receptacle Housings
Series
Micro-Fit
Termination Method
Compression, Crimp
Contact Plating
Gold, Tin
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Series Number
43030
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States