Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 24AWG Min, 20AWG Max

RS Stock No.: 670-0264Brand: MolexManufacturers Part No.: 43030-0008
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.350

BD 0.094 Each (In a Pack of 100) (Exc. Vat)

BD 10.285

BD 0.103 Each (In a Pack of 100) (inc. VAT)

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Select packaging type

BD 9.350

BD 0.094 Each (In a Pack of 100) (Exc. Vat)

BD 10.285

BD 0.103 Each (In a Pack of 100) (inc. VAT)

Molex Micro-Fit 3.0 Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.094BD 9.350
1000 - 2900BD 0.077BD 7.700
3000+BD 0.072BD 7.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

MICRO-FIT 3.0

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

20AWG

Series Number

43030

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in