Technical Document
Specifications
Brand
MolexGender
Male
For Use With
Micro-Fit 3.0 Plug Housing 43020, Micro-Fit 3.0 Plug Housing 43640, Micro-Fit BMI Plug Housing 44300, Micro-Fit BMI Plug Housing 46625
Series
Micro-Fit
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Minimum Wire Size AWG
18AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
18AWG
Series Number
43031
Maximum Contact Resistance
10mΩ
Maximum Current
8.5A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
China
BD 5.775
BD 0.058 Each (In a Pack of 100) (Exc. Vat)
BD 6.353
BD 0.064 Each (In a Pack of 100) (inc. VAT)
100
BD 5.775
BD 0.058 Each (In a Pack of 100) (Exc. Vat)
BD 6.353
BD 0.064 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.058 | BD 5.775 |
500 - 900 | BD 0.052 | BD 5.250 |
1000 - 4900 | BD 0.042 | BD 4.200 |
5000 - 9900 | BD 0.042 | BD 4.200 |
10000+ | BD 0.042 | BD 4.200 |
Technical Document
Specifications
Brand
MolexGender
Male
For Use With
Micro-Fit 3.0 Plug Housing 43020, Micro-Fit 3.0 Plug Housing 43640, Micro-Fit BMI Plug Housing 44300, Micro-Fit BMI Plug Housing 46625
Series
Micro-Fit
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Maximum Wire Size (mm²)
0.75mm²
Minimum Wire Size AWG
18AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
18AWG
Series Number
43031
Maximum Contact Resistance
10mΩ
Maximum Current
8.5A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
China