Technical Document
Specifications
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
8.5A
Series Number
43045
Voltage Rating
600.0 V
Country of Origin
Mexico
BD 958.320
BD 0.666 Each (In a Tray of 1440) (Exc. Vat)
BD 1,054.152
BD 0.733 Each (In a Tray of 1440) (inc. VAT)
1440
BD 958.320
BD 0.666 Each (In a Tray of 1440) (Exc. Vat)
BD 1,054.152
BD 0.733 Each (In a Tray of 1440) (inc. VAT)
Stock information temporarily unavailable.
1440
Stock information temporarily unavailable.
Quantity | Unit price | Per Tray |
---|---|---|
1440 - 1440 | BD 0.666 | BD 958.320 |
2880 - 5760 | BD 0.627 | BD 902.880 |
7200 - 12960 | BD 0.594 | BD 855.360 |
14400+ | BD 0.572 | BD 823.680 |
Technical Document
Specifications
Brand
MolexSeries
MICRO-FIT 3.0
Pitch
3.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
8.5A
Series Number
43045
Voltage Rating
600.0 V
Country of Origin
Mexico