Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge Connector, Through Hole Mount, 8-Contacts, 2-Row, Solder

RS Stock No.: 167-1748Brand: MolexManufacturers Part No.: 45719-0006
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Molex

Body Orientation

Straight

Gender

Female

Number Of Contacts

8

Number Of Rows

2

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

40A

Voltage Rating

250 V

Housing Material

Liquid Crystal Polymer

Series

BUS BAR SOCKET EXTREME POWER-EDGE

Width

15mm

Depth

9mm

Minimum Operating Temperature

-40°C

Card Type

Dual Edge

Maximum Operating Temperature

+105°C

Length

52.6mm

Series Number

45719

Country of Origin

United States

Product details

Solder Tail Connection

Solder tail terminations
Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping

Stock information temporarily unavailable.

BD 3,932.610

BD 7.711 Each (In a Tray of 510) (Exc. Vat)

BD 4,325.871

BD 8.482 Each (In a Tray of 510) (inc. VAT)

Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge Connector, Through Hole Mount, 8-Contacts, 2-Row, Solder

BD 3,932.610

BD 7.711 Each (In a Tray of 510) (Exc. Vat)

BD 4,325.871

BD 8.482 Each (In a Tray of 510) (inc. VAT)

Molex BUS BAR SOCKET EXTREME POWER-EDGE Series Female Edge Connector, Through Hole Mount, 8-Contacts, 2-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Body Orientation

Straight

Gender

Female

Number Of Contacts

8

Number Of Rows

2

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

40A

Voltage Rating

250 V

Housing Material

Liquid Crystal Polymer

Series

BUS BAR SOCKET EXTREME POWER-EDGE

Width

15mm

Depth

9mm

Minimum Operating Temperature

-40°C

Card Type

Dual Edge

Maximum Operating Temperature

+105°C

Length

52.6mm

Series Number

45719

Country of Origin

United States

Product details

Solder Tail Connection

Solder tail terminations
Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping