Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

RS Stock No.: 179-0640PBrand: MolexManufacturers Part No.: 46992-1010
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

PCB Mount

For Use With

45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals

Length

22.2mm

Width

19.6mm

Housing Material

Nylon

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

PCB Mount

For Use With

45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals

Length

22.2mm

Width

19.6mm

Housing Material

Nylon

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more