Molex 48025 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 1 Port 8P8C -Way

RS Stock No.: 178-9301Brand: MolexManufacturers Part No.: 48025-0091
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5, Cat5e

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Right Angle

Length

16mm

Width

13.3mm

Depth

25.4mm

Series Number

48025

Series

48025

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 186.368

BD 4.142 Each (In a Tray of 45) (Exc. Vat)

BD 205.005

BD 4.556 Each (In a Tray of 45) (inc. VAT)

Molex 48025 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 1 Port 8P8C -Way

BD 186.368

BD 4.142 Each (In a Tray of 45) (Exc. Vat)

BD 205.005

BD 4.556 Each (In a Tray of 45) (inc. VAT)

Molex 48025 Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5, Cat5e

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Right Angle

Length

16mm

Width

13.3mm

Depth

25.4mm

Series Number

48025

Series

48025

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more