Technical Document
Specifications
Brand
MolexGender
Female
Mounting Type
Panel Mount
USB Type
A
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.5A
Voltage Rating
250.0 V
Contact Material
Brass, Phosphor Bronze
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+85°C
Series Number
48258
Country of Origin
China
BD 202.125
BD 0.578 Each (On a Reel of 350) (Exc. Vat)
BD 222.337
BD 0.636 Each (On a Reel of 350) (inc. VAT)
350
BD 202.125
BD 0.578 Each (On a Reel of 350) (Exc. Vat)
BD 222.337
BD 0.636 Each (On a Reel of 350) (inc. VAT)
350
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexGender
Female
Mounting Type
Panel Mount
USB Type
A
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.5A
Voltage Rating
250.0 V
Contact Material
Brass, Phosphor Bronze
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+85°C
Series Number
48258
Country of Origin
China