Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Female
Mounting Type
Panel Mount
Series
MLX
For Use With
MLX Crimp Terminal 42023, MLX Crimp Terminal 42024
Body Orientation
Straight
Length
13.97mm
Width
28.45mm
Housing Material
Nylon
Country of Origin
India
Product details
Crimp Terminal Housing Receptacle, 42022 Series
A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.
Molex MLX Series (0.084in./2.13mm Ø)
BD 2.970
BD 0.297 Each (In a Pack of 10) (Exc. Vat)
BD 3.267
BD 0.327 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.970
BD 0.297 Each (In a Pack of 10) (Exc. Vat)
BD 3.267
BD 0.327 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.297 | BD 2.970 |
50 - 90 | BD 0.275 | BD 2.750 |
100 - 240 | BD 0.258 | BD 2.585 |
250 - 990 | BD 0.253 | BD 2.530 |
1000+ | BD 0.214 | BD 2.145 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Female
Mounting Type
Panel Mount
Series
MLX
For Use With
MLX Crimp Terminal 42023, MLX Crimp Terminal 42024
Body Orientation
Straight
Length
13.97mm
Width
28.45mm
Housing Material
Nylon
Country of Origin
India
Product details
Crimp Terminal Housing Receptacle, 42022 Series
A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.