Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Male Crimp Terminal, 28AWG Min, 24AWG Max

RS Stock No.: 170-7187Brand: MolexManufacturers Part No.: 50012-8000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Male

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Series Number

50012

Maximum Contact Resistance

20mΩ

Country of Origin

Japan

Product details

Crimp terminals, 50012 Series

For use with 51005 and 51006 Series Housings

Molex 51005 Series (0.079in./2.00mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 320.000

BD 0.020 Each (On a Reel of 16000) (Exc. Vat)

BD 352.000

BD 0.022 Each (On a Reel of 16000) (inc. VAT)

Molex Male Crimp Terminal, 28AWG Min, 24AWG Max

BD 320.000

BD 0.020 Each (On a Reel of 16000) (Exc. Vat)

BD 352.000

BD 0.022 Each (On a Reel of 16000) (inc. VAT)

Molex Male Crimp Terminal, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Male

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Series Number

50012

Maximum Contact Resistance

20mΩ

Country of Origin

Japan

Product details

Crimp terminals, 50012 Series

For use with 51005 and 51006 Series Housings

Molex 51005 Series (0.079in./2.00mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more