Molex PicoBlade Series Female Crimp Terminal, Compression, Crimp Termination, 32AWG Min, 28AWG Max

RS Stock No.: 189-1502Brand: MolexManufacturers Part No.: 50058-8000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

51021 PicoBlade Wire-to-Wire and Wire-to-Board Housings

Series

PICOBLADE

Termination Method

Compression, Crimp

Minimum Wire Size AWG

32AWG

Contact Plating

Tin

Maximum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Series Number

50058

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 275.000

BD 0.011 Each (On a Reel of 25000) (Exc. Vat)

BD 302.500

BD 0.012 Each (On a Reel of 25000) (inc. VAT)

Molex PicoBlade Series Female Crimp Terminal, Compression, Crimp Termination, 32AWG Min, 28AWG Max

BD 275.000

BD 0.011 Each (On a Reel of 25000) (Exc. Vat)

BD 302.500

BD 0.012 Each (On a Reel of 25000) (inc. VAT)

Molex PicoBlade Series Female Crimp Terminal, Compression, Crimp Termination, 32AWG Min, 28AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

51021 PicoBlade Wire-to-Wire and Wire-to-Board Housings

Series

PICOBLADE

Termination Method

Compression, Crimp

Minimum Wire Size AWG

32AWG

Contact Plating

Tin

Maximum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Series Number

50058

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more