Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Automotive Connector
Series
501193
Minimum Wire Size mm²
0.032
Termination Method
Crimp
Maximum Wire Size mm²
0.08
Maximum Wire Size AWG
32AWG
Country of Origin
Malaysia
BD 962.500
BD 0.038 Each (On a Reel of 25000) (Exc. Vat)
BD 1,058.750
BD 0.042 Each (On a Reel of 25000) (inc. VAT)
25000
BD 962.500
BD 0.038 Each (On a Reel of 25000) (Exc. Vat)
BD 1,058.750
BD 0.042 Each (On a Reel of 25000) (inc. VAT)
25000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
25000 - 25000 | BD 0.038 | BD 962.500 |
50000+ | BD 0.033 | BD 825.000 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Automotive Connector
Series
501193
Minimum Wire Size mm²
0.032
Termination Method
Crimp
Maximum Wire Size mm²
0.08
Maximum Wire Size AWG
32AWG
Country of Origin
Malaysia