Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, V-Flip, 501951 0.5mm Pitch 50 Way Vertical Female FPC Connector, Solder

RS Stock No.: 207-6853Brand: MolexManufacturers Part No.: 5019515010Distrelec Article No.: 30161885
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

50

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Vertical

Series

V-Flip

Series Number

501951

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,419.000

BD 0.710 Each (On a Reel of 2000) (Exc. Vat)

BD 1,560.900

BD 0.781 Each (On a Reel of 2000) (inc. VAT)

Molex, V-Flip, 501951 0.5mm Pitch 50 Way Vertical Female FPC Connector, Solder

BD 1,419.000

BD 0.710 Each (On a Reel of 2000) (Exc. Vat)

BD 1,560.900

BD 0.781 Each (On a Reel of 2000) (inc. VAT)

Molex, V-Flip, 501951 0.5mm Pitch 50 Way Vertical Female FPC Connector, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

50

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Vertical

Series

V-Flip

Series Number

501951

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more