Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 720-6066PBrand: MolexManufacturers Part No.: 50217-9001
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

3.5 mm Connector Housing

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

50217

Product details

3.50mm and 3.96mm Wire to Board and Wire to Wire Crimp Terminals - 50217 Series

3.50mm and 3.96mm wire to board and wire to wire crimp terminals with four points of contact. These wire to board and wire to wire crimp terminals have a housing lance that holds the terminal securely in place. The electrical ratings for these crimp terminals are 250V max, 7.0A max.

3.50mm Wire to Board / Wire to Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Molex Female Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Molex Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

3.5 mm Connector Housing

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

50217

Product details

3.50mm and 3.96mm Wire to Board and Wire to Wire Crimp Terminals - 50217 Series

3.50mm and 3.96mm wire to board and wire to wire crimp terminals with four points of contact. These wire to board and wire to wire crimp terminals have a housing lance that holds the terminal securely in place. The electrical ratings for these crimp terminals are 250V max, 7.0A max.

3.50mm Wire to Board / Wire to Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more