Technical Document
Specifications
Brand
MolexNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Bottom Contact
Series
Easy-On
Series Number
502244
Stock information temporarily unavailable.
BD 1,196.250
BD 0.478 Each (On a Reel of 2500) (Exc. Vat)
BD 1,315.875
BD 0.526 Each (On a Reel of 2500) (inc. VAT)
Molex, Easy-On, 502244 0.5mm Pitch 15 Way Female FPC Connector, Bottom Contact
2500
BD 1,196.250
BD 0.478 Each (On a Reel of 2500) (Exc. Vat)
BD 1,315.875
BD 0.526 Each (On a Reel of 2500) (inc. VAT)
Molex, Easy-On, 502244 0.5mm Pitch 15 Way Female FPC Connector, Bottom Contact
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2500 - 7500 | BD 0.478 | BD 1,196.250 |
10000+ | BD 0.456 | BD 1,141.250 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Bottom Contact
Series
Easy-On
Series Number
502244