Technical Document
Specifications
Brand
MolexSeries
DuraClik
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
502352
Current Rating
3.0A
Voltage Rating
125.0 V
Country of Origin
China
Product details
Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series
2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings
2.0mm Wire to Board - Molex DuraClik™ Series
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
5
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.902 | BD 4.510 |
50 - 145 | BD 0.742 | BD 3.712 |
150 - 295 | BD 0.616 | BD 3.080 |
300 - 495 | BD 0.594 | BD 2.970 |
500+ | BD 0.578 | BD 2.888 |
Technical Document
Specifications
Brand
MolexSeries
DuraClik
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
502352
Current Rating
3.0A
Voltage Rating
125.0 V
Country of Origin
China
Product details
Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series
2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings