Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Pitch
1.25mm
Type
PCB Receptacle
Series Number
502382
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 369.600
BD 0.264 Each (On a Reel of 1400) (Exc. Vat)
BD 406.560
BD 0.290 Each (On a Reel of 1400) (inc. VAT)
Molex PCB Socket, 6-Contact, 1.25mm Pitch
1400
BD 369.600
BD 0.264 Each (On a Reel of 1400) (Exc. Vat)
BD 406.560
BD 0.290 Each (On a Reel of 1400) (inc. VAT)
Molex PCB Socket, 6-Contact, 1.25mm Pitch
Stock information temporarily unavailable.
1400
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1400 - 1400 | BD 0.264 | BD 369.600 |
2800 - 12600 | BD 0.248 | BD 346.500 |
14000+ | BD 0.236 | BD 331.100 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Pitch
1.25mm
Type
PCB Receptacle
Series Number
502382
Country of Origin
Malaysia