Molex Surface Mount PCB Socket, 6-Contact, 1-Row, 1.5mm Pitch

RS Stock No.: 243-6896Brand: MolexManufacturers Part No.: 502585-0670
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.730

BD 0.473 Each (Supplied as a Tape) (Exc. Vat)

BD 5.203

BD 0.520 Each (Supplied as a Tape) (inc. VAT)

Molex Surface Mount PCB Socket, 6-Contact, 1-Row, 1.5mm Pitch
Select packaging type

BD 4.730

BD 0.473 Each (Supplied as a Tape) (Exc. Vat)

BD 5.203

BD 0.520 Each (Supplied as a Tape) (inc. VAT)

Molex Surface Mount PCB Socket, 6-Contact, 1-Row, 1.5mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 40BD 0.473BD 4.730
50 - 90BD 0.446BD 4.455
100 - 190BD 0.412BD 4.125
200+BD 0.380BD 3.795

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more