Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan
Stock information temporarily unavailable.
BD 9.845
BD 0.984 Each (Supplied as a Tape) (Exc. Vat)
BD 10.829
BD 1.082 Each (Supplied as a Tape) (inc. VAT)
Molex Surface Mount PCB Socket, 10-Contact, 2-Row, 1.5mm Pitch
Select packaging type
Standard
10
BD 9.845
BD 0.984 Each (Supplied as a Tape) (Exc. Vat)
BD 10.829
BD 1.082 Each (Supplied as a Tape) (inc. VAT)
Molex Surface Mount PCB Socket, 10-Contact, 2-Row, 1.5mm Pitch
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | BD 0.984 | BD 9.845 |
50 - 90 | BD 0.918 | BD 9.185 |
100 - 190 | BD 0.847 | BD 8.470 |
200+ | BD 0.781 | BD 7.810 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan