Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Top and Bottom Contact
Series
FBH1
Series Number
503480
BD 720.000
BD 0.240 Each (On a Reel of 3000) (Exc. Vat)
BD 792.000
BD 0.264 Each (On a Reel of 3000) (inc. VAT)
3000
BD 720.000
BD 0.240 Each (On a Reel of 3000) (Exc. Vat)
BD 792.000
BD 0.264 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Top and Bottom Contact
Series
FBH1
Series Number
503480