Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 170-7191Brand: MolexManufacturers Part No.: 50394-8054
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Country of Origin

Singapore

Product details

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 210.000

BD 0.021 Each (On a Reel of 10000) (Exc. Vat)

BD 231.000

BD 0.023 Each (On a Reel of 10000) (inc. VAT)

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max

BD 210.000

BD 0.021 Each (On a Reel of 10000) (Exc. Vat)

BD 231.000

BD 0.023 Each (On a Reel of 10000) (inc. VAT)

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Country of Origin

Singapore

Product details

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more