Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Bottom Contact
Series
FD19
Series Number
505110
Stock information temporarily unavailable.
BD 792.000
BD 0.264 Each (On a Reel of 3000) (Exc. Vat)
BD 871.200
BD 0.290 Each (On a Reel of 3000) (inc. VAT)
Molex, FD19, 505110 0.5mm Pitch 10 Way Female FPC Connector, Bottom Contact
3000
BD 792.000
BD 0.264 Each (On a Reel of 3000) (Exc. Vat)
BD 871.200
BD 0.290 Each (On a Reel of 3000) (inc. VAT)
Molex, FD19, 505110 0.5mm Pitch 10 Way Female FPC Connector, Bottom Contact
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Bottom Contact
Series
FD19
Series Number
505110