Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Number Of Rows
1
Pitch
2mm
Gender
Receptacle
Series
5051
Body Orientation
Straight
Country of Origin
Japan
BD 86.850
BD 86.850 1 Bag of 1000 (Exc. Vat)
BD 95.535
BD 95.535 1 Bag of 1000 (inc. VAT)
5051 Receptacle PCB Housing, 2mm Pitch, 12 Way, 1 Row
1
BD 86.850
BD 86.850 1 Bag of 1000 (Exc. Vat)
BD 95.535
BD 95.535 1 Bag of 1000 (inc. VAT)
5051 Receptacle PCB Housing, 2mm Pitch, 12 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
12
Number Of Rows
1
Pitch
2mm
Gender
Receptacle
Series
5051
Body Orientation
Straight
Country of Origin
Japan


