Molex, MLX Female Connector Housing, 4 Way, 1 Row

RS Stock No.: 720-6123Brand: MolexManufacturers Part No.: 5084-2040
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Mounting Type

Cable Mount

Series

MLX

For Use With

2.1Diameter MLX Pin & Socket Receptacle

Body Orientation

Straight

Width

15.75mm

Housing Material

Nylon

Country of Origin

India

Product details

Crimp Terminal Housing Receptacle, 42022 Series

A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.

Molex MLX Series (0.084in./2.13mm Ø)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.905

BD 0.390 Each (In a Pack of 10) (Exc. Vat)

BD 4.295

BD 0.429 Each (In a Pack of 10) (inc. VAT)

Molex, MLX Female Connector Housing, 4 Way, 1 Row
Select packaging type

BD 3.905

BD 0.390 Each (In a Pack of 10) (Exc. Vat)

BD 4.295

BD 0.429 Each (In a Pack of 10) (inc. VAT)

Molex, MLX Female Connector Housing, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 190BD 0.390BD 3.905
200 - 740BD 0.336BD 3.355
750 - 2990BD 0.308BD 3.080
3000+BD 0.302BD 3.025

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Mounting Type

Cable Mount

Series

MLX

For Use With

2.1Diameter MLX Pin & Socket Receptacle

Body Orientation

Straight

Width

15.75mm

Housing Material

Nylon

Country of Origin

India

Product details

Crimp Terminal Housing Receptacle, 42022 Series

A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.

Molex MLX Series (0.084in./2.13mm Ø)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more