Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 51004 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

RS Stock No.: 688-2580Brand: MolexManufacturers Part No.: 51004-0700
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

51004

For Use With

MicroBlade Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Housing Material

PBT

Product details

2.0mm Wire to Wire - Molex MicroBlade Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex, 51065 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
BD 0.097Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.852

BD 0.170 Each (In a Pack of 5) (Exc. Vat)

BD 0.937

BD 0.187 Each (In a Pack of 5) (inc. VAT)

Molex, 51004 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

BD 0.852

BD 0.170 Each (In a Pack of 5) (Exc. Vat)

BD 0.937

BD 0.187 Each (In a Pack of 5) (inc. VAT)

Molex, 51004 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.170BD 0.852
125 - 495BD 0.154BD 0.770
500 - 2495BD 0.154BD 0.770
2500 - 4995BD 0.154BD 0.770
5000+BD 0.154BD 0.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex, 51065 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
BD 0.097Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Molex

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

51004

For Use With

MicroBlade Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Housing Material

PBT

Product details

2.0mm Wire to Wire - Molex MicroBlade Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex, 51065 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
BD 0.097Each (In a Pack of 5) (Exc. Vat)