Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Female Connector Housing, 3.5mm Pitch, 3 Way, 1 Row

RS Stock No.: 797-9199Brand: MolexManufacturers Part No.: 51067-0300
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Crimp Terminal 50217

Body Orientation

Straight

Length

11mm

Width

9.4mm

Housing Material

PBT

Country of Origin

Japan

Product details

3.50mm Pitch Positive Lock Receptacle Housing - 51067 Series

The 51067 Series of 3.50 mm pitch Wire-to-Wire and Wire-to-Board Positive Lock Receptacle Housing from Molex.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.540

BD 0.154 Each (In a Pack of 10) (Exc. Vat)

BD 1.694

BD 0.169 Each (In a Pack of 10) (inc. VAT)

Molex Female Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
Select packaging type

BD 1.540

BD 0.154 Each (In a Pack of 10) (Exc. Vat)

BD 1.694

BD 0.169 Each (In a Pack of 10) (inc. VAT)

Molex Female Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190BD 0.154BD 1.540
200 - 740BD 0.132BD 1.320
750 - 2990BD 0.126BD 1.265
3000 - 5990BD 0.116BD 1.155
6000+BD 0.110BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Crimp Terminal 50217

Body Orientation

Straight

Length

11mm

Width

9.4mm

Housing Material

PBT

Country of Origin

Japan

Product details

3.50mm Pitch Positive Lock Receptacle Housing - 51067 Series

The 51067 Series of 3.50 mm pitch Wire-to-Wire and Wire-to-Board Positive Lock Receptacle Housing from Molex.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in