Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Non-ZIF
Insertion Force
Non-ZIF
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series Number
51281
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold, Tin
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Japan
BD 445.500
BD 0.148 Each (On a Reel of 3000) (Exc. Vat)
BD 490.050
BD 0.163 Each (On a Reel of 3000) (inc. VAT)
3000
BD 445.500
BD 0.148 Each (On a Reel of 3000) (Exc. Vat)
BD 490.050
BD 0.163 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.148 | BD 445.500 |
6000 - 27000 | BD 0.138 | BD 412.500 |
30000+ | BD 0.132 | BD 396.000 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Non-ZIF
Insertion Force
Non-ZIF
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series Number
51281
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold, Tin
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Japan