Molex, 51281 0.5mm Pitch 6 Way Right Angle Female FPC Connector, Non-ZIF

RS Stock No.: 178-9910Brand: MolexManufacturers Part No.: 51281-0694
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

51281

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold, Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 594.000

BD 0.198 Each (On a Reel of 3000) (Exc. Vat)

BD 653.400

BD 0.218 Each (On a Reel of 3000) (inc. VAT)

Molex, 51281 0.5mm Pitch 6 Way Right Angle Female FPC Connector, Non-ZIF

BD 594.000

BD 0.198 Each (On a Reel of 3000) (Exc. Vat)

BD 653.400

BD 0.218 Each (On a Reel of 3000) (inc. VAT)

Molex, 51281 0.5mm Pitch 6 Way Right Angle Female FPC Connector, Non-ZIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.198BD 594.000
6000 - 27000BD 0.187BD 561.000
30000+BD 0.176BD 528.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

51281

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold, Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more