Technical Document
Specifications
Brand
MolexNumber Of Contacts
32
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
200 V
Series
Easy-On
Series Number
52045
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Housing Material
PET
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
Product details
FFC/FPC Connectors, 52045 Series
Direct Wire to Board connector for FFC with Non-ZIF.
1.25mm FFC
BD 3.465
BD 0.693 Each (In a Pack of 5) (Exc. Vat)
BD 3.811
BD 0.762 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.465
BD 0.693 Each (In a Pack of 5) (Exc. Vat)
BD 3.811
BD 0.762 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.693 | BD 3.465 |
100 - 370 | BD 0.672 | BD 3.360 |
375 - 1495 | BD 0.656 | BD 3.281 |
1500 - 2995 | BD 0.651 | BD 3.255 |
3000+ | BD 0.646 | BD 3.229 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
32
Contact Material
Phosphor Bronze
Pitch
1.25mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
200 V
Series
Easy-On
Series Number
52045
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Housing Material
PET
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
Product details
FFC/FPC Connectors, 52045 Series
Direct Wire to Board connector for FFC with Non-ZIF.