Molex, Easy-On, 52559 0.5mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 724-1208PBrand: MolexManufacturers Part No.: 52559-2452
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

52559

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Molex, Easy-On, 52559 0.5mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Molex, Easy-On, 52559 0.5mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

52559

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in