Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, FFC/FPC SMT, 52559 0.5mm Pitch 26 Way Straight Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 167-6384Brand: MolexManufacturers Part No.: 52559-2652
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FFC/FPC SMT

Series Number

52559

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Housing Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,674.000

BD 0.918 Each (On a Reel of 4000) (Exc. Vat)

BD 4,041.400

BD 1.010 Each (On a Reel of 4000) (inc. VAT)

Molex, FFC/FPC SMT, 52559 0.5mm Pitch 26 Way Straight Female FPC Connector, ZIF Vertical Contact

BD 3,674.000

BD 0.918 Each (On a Reel of 4000) (Exc. Vat)

BD 4,041.400

BD 1.010 Each (On a Reel of 4000) (inc. VAT)

Molex, FFC/FPC SMT, 52559 0.5mm Pitch 26 Way Straight Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FFC/FPC SMT

Series Number

52559

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Housing Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more