Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Slider, 52610 1mm Pitch 14 Way Vertical Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 205-6020Brand: MolexManufacturers Part No.: 52610-1433
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Vertical

Series

Slider

Series Number

52610

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 737.000

BD 0.737 Each (On a Reel of 1000) (Exc. Vat)

BD 810.700

BD 0.811 Each (On a Reel of 1000) (inc. VAT)

Molex, Slider, 52610 1mm Pitch 14 Way Vertical Female FPC Connector, ZIF Vertical Contact

BD 737.000

BD 0.737 Each (On a Reel of 1000) (Exc. Vat)

BD 810.700

BD 0.811 Each (On a Reel of 1000) (inc. VAT)

Molex, Slider, 52610 1mm Pitch 14 Way Vertical Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 0.737BD 737.000
2000+BD 0.698BD 698.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Vertical

Series

Slider

Series Number

52610

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more