Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Easy On
Series Number
52745
Number Of Rows
1
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
PA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
BD 4.758
BD 0.952 Each (In a Pack of 5) (Exc. Vat)
BD 5.234
BD 1.047 Each (In a Pack of 5) (inc. VAT)
5
BD 4.758
BD 0.952 Each (In a Pack of 5) (Exc. Vat)
BD 5.234
BD 1.047 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.952 | BD 4.758 |
50 - 95 | BD 0.836 | BD 4.180 |
100 - 245 | BD 0.776 | BD 3.878 |
250 - 495 | BD 0.688 | BD 3.438 |
500+ | BD 0.666 | BD 3.328 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Easy On
Series Number
52745
Number Of Rows
1
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
PA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.