Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
125 V
Series
Easy-On
Series Number
52808
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
Thermoplastic
Country of Origin
Malaysia
Product details
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
Features and Benefits
• Space saving design
• Chamfered housings orientation of FPC
• Movable contacts for secure contact retention
• Staggered contact design for easy soldering
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
1.0mm FFC/FPC Connectors – Molex
BD 1.024
BD 0.205 Each (In a Pack of 5) (Exc. Vat)
BD 1.126
BD 0.225 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.024
BD 0.205 Each (In a Pack of 5) (Exc. Vat)
BD 1.126
BD 0.225 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.205 | BD 1.024 |
125 - 495 | BD 0.152 | BD 0.761 |
500 - 2495 | BD 0.131 | BD 0.656 |
2500 - 4995 | BD 0.126 | BD 0.630 |
5000+ | BD 0.126 | BD 0.630 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
125 V
Series
Easy-On
Series Number
52808
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
Thermoplastic
Country of Origin
Malaysia
Product details
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
Features and Benefits
• Space saving design
• Chamfered housings orientation of FPC
• Movable contacts for secure contact retention
• Staggered contact design for easy soldering
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.