Molex, Easy-On, 52808 1mm Pitch 14 Way Straight Female FPC Connector, Vertical Contact

RS Stock No.: 720-6328Brand: MolexManufacturers Part No.: 52808-1471
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

125 V

Series

Easy-On

Series Number

52808

Number Of Rows

1

Contact Plating

Tin Bismuth over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Malaysia

Product details

Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series

52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier

Features and Benefits

• Space saving design
• Chamfered housings orientation of FPC
• Movable contacts for secure contact retention
• Staggered contact design for easy soldering

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.375

BD 0.275 Each (In a Pack of 5) (Exc. Vat)

BD 1.513

BD 0.303 Each (In a Pack of 5) (inc. VAT)

Molex, Easy-On, 52808 1mm Pitch 14 Way Straight Female FPC Connector, Vertical Contact
Select packaging type

BD 1.375

BD 0.275 Each (In a Pack of 5) (Exc. Vat)

BD 1.513

BD 0.303 Each (In a Pack of 5) (inc. VAT)

Molex, Easy-On, 52808 1mm Pitch 14 Way Straight Female FPC Connector, Vertical Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 0.275BD 1.375
100 - 370BD 0.209BD 1.045
375 - 1495BD 0.198BD 0.990
1500 - 2995BD 0.192BD 0.962
3000+BD 0.192BD 0.962

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

125 V

Series

Easy-On

Series Number

52808

Number Of Rows

1

Contact Plating

Tin Bismuth over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Malaysia

Product details

Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series

52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier

Features and Benefits

• Space saving design
• Chamfered housings orientation of FPC
• Movable contacts for secure contact retention
• Staggered contact design for easy soldering

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more