Technical Document
Specifications
Brand
MolexSeries
PICOBLADE
Pitch
1.25mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Series Number
53261
Voltage Rating
125.0 V
Country of Origin
Japan
Product details
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
1.25mm Wire to Board - Molex PicoBlade™
BD 225.500
BD 0.226 Each (On a Reel of 1000) (Exc. Vat)
BD 248.050
BD 0.249 Each (On a Reel of 1000) (inc. VAT)
1000
BD 225.500
BD 0.226 Each (On a Reel of 1000) (Exc. Vat)
BD 248.050
BD 0.249 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 0.226 | BD 225.500 |
2000 - 2000 | BD 0.214 | BD 214.500 |
3000+ | BD 0.204 | BD 203.500 |
Technical Document
Specifications
Brand
MolexSeries
PICOBLADE
Pitch
1.25mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Series Number
53261
Voltage Rating
125.0 V
Country of Origin
Japan
Product details
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.