Molex 6 Way Right Angle Surface Mount Firewire Connector, Socket

RS Stock No.: 193-9627Brand: MolexManufacturers Part No.: 53462-0001Distrelec Article No.: 30157414
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

6

Mounting Type

Surface Mount

Body Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Current Rating

1.5A

Voltage Rating

40 V

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Series Number

53462

Country of Origin

Japan

Stock information temporarily unavailable.

BD 2.712

BD 2.712 Each (Exc. Vat)

BD 2.983

BD 2.983 Each (inc. VAT)

Molex 6 Way Right Angle Surface Mount Firewire Connector, Socket

BD 2.712

BD 2.712 Each (Exc. Vat)

BD 2.983

BD 2.983 Each (inc. VAT)

Molex 6 Way Right Angle Surface Mount Firewire Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

6

Mounting Type

Surface Mount

Body Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Current Rating

1.5A

Voltage Rating

40 V

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Series Number

53462

Country of Origin

Japan