Molex, 53462 6 Way Right Angle Surface Mount Firewire Connector, Socket

RS Stock No.: 821-6045Brand: MolexManufacturers Part No.: 53462-0629
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

6

Mounting Type

Surface Mount

Body Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Current Rating

1.5 A, 500 mA

Voltage Rating

40 V

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Series

53462

Series Number

0629

Product details

6 Pole Receptacles

Enables high data rates for greater bandwidth with a smaller number of wires than existing types
Ideal for use in multimedia products

Firewire IEEE 1394

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.162

BD 3.162 Each (Exc. Vat)

BD 3.478

BD 3.478 Each (inc. VAT)

Molex, 53462 6 Way Right Angle Surface Mount Firewire Connector, Socket

BD 3.162

BD 3.162 Each (Exc. Vat)

BD 3.478

BD 3.478 Each (inc. VAT)

Molex, 53462 6 Way Right Angle Surface Mount Firewire Connector, Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49BD 3.162
50 - 99BD 3.030
100 - 499BD 2.915
500 - 999BD 2.832
1000+BD 2.739

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

6

Mounting Type

Surface Mount

Body Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Current Rating

1.5 A, 500 mA

Voltage Rating

40 V

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Series

53462

Series Number

0629

Product details

6 Pole Receptacles

Enables high data rates for greater bandwidth with a smaller number of wires than existing types
Ideal for use in multimedia products

Firewire IEEE 1394

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more