Molex, FFC/FPC SMT, 54132 0.5mm Pitch 35 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 167-1738Brand: MolexManufacturers Part No.: 54132-3562
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

35

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

FFC/FPC SMT

Series Number

54132

Number Of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 882.750

BD 0.588 Each (On a Reel of 1500) (Exc. Vat)

BD 971.025

BD 0.647 Each (On a Reel of 1500) (inc. VAT)

Molex, FFC/FPC SMT, 54132 0.5mm Pitch 35 Way Right Angle Female FPC Connector, ZIF Bottom Contact

BD 882.750

BD 0.588 Each (On a Reel of 1500) (Exc. Vat)

BD 971.025

BD 0.647 Each (On a Reel of 1500) (inc. VAT)

Molex, FFC/FPC SMT, 54132 0.5mm Pitch 35 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

35

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

FFC/FPC SMT

Series Number

54132

Number Of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more