Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 207129 Hand Ratcheting Crimp Tool for SL Connectors

RS Stock No.: 710-6521Brand: MolexManufacturers Part No.: 63811-8700Distrelec Article No.: 30130413
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Molex

Wire Size AWG

36 → 22AWG

Wire Size (AWG)

36 → 22AWG

Product Type

Crimp Tool

For Use With

SL Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Distrelec Product Id

30130413

Stock information temporarily unavailable.

BD 219.146

BD 219.146 Each (Exc. Vat)

BD 241.061

BD 241.061 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for SL Connectors

BD 219.146

BD 219.146 Each (Exc. Vat)

BD 241.061

BD 241.061 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for SL Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Wire Size AWG

36 → 22AWG

Wire Size (AWG)

36 → 22AWG

Product Type

Crimp Tool

For Use With

SL Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Distrelec Product Id

30130413