Technical Document
Specifications
Brand
MolexWire Size AWG
30 → 24AWG
Wire Size (AWG)
30 → 24AWG
Product Type
Crimp Tool
For Use With
Micro-Latch Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
30161855
BD 226.666
BD 226.666 Each (Exc. Vat)
BD 249.333
BD 249.333 Each (inc. VAT)
1
BD 226.666
BD 226.666 Each (Exc. Vat)
BD 249.333
BD 249.333 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexWire Size AWG
30 → 24AWG
Wire Size (AWG)
30 → 24AWG
Product Type
Crimp Tool
For Use With
Micro-Latch Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
30161855