Technical Document
Specifications
Brand
MolexWire Size AWG
28 → 22AWG
Product Type
Crimp Tool
For Use With
Mini-Fit Jr Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Country of Origin
Sweden
Product details
Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.
Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
BD 229.625
BD 229.625 Each (Exc. Vat)
BD 252.587
BD 252.587 Each (inc. VAT)
1
BD 229.625
BD 229.625 Each (Exc. Vat)
BD 252.587
BD 252.587 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexWire Size AWG
28 → 22AWG
Product Type
Crimp Tool
For Use With
Mini-Fit Jr Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Country of Origin
Sweden
Product details
Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.
Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG