Technical Document
Specifications
Brand
MolexContact Type
Crimp
Tool Type
Extraction Tool
Contact Size
12 → 16 AWG
Series
63824
Rotating
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 21.934
BD 21.934 Each (Exc. Vat)
BD 24.127
BD 24.127 Each (inc. VAT)
Molex Extraction Tool, 63824 Series, Crimp Contact, Contact size 12 → 16 AWG
1
BD 21.934
BD 21.934 Each (Exc. Vat)
BD 24.127
BD 24.127 Each (inc. VAT)
Molex Extraction Tool, 63824 Series, Crimp Contact, Contact size 12 → 16 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 21.934 |
10 - 24 | BD 20.647 |
25 - 49 | BD 19.740 |
50 - 99 | BD 18.870 |
100+ | BD 18.112 |
Technical Document
Specifications
Brand
MolexContact Type
Crimp
Tool Type
Extraction Tool
Contact Size
12 → 16 AWG
Series
63824
Rotating
No
Country of Origin
Taiwan, Province Of China